Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2RQ172-A2

DigiKey Part Number
480-4605-ND
Manufacturer
Manufacturer Product Number
BZ-2RQ172-A2
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
255 ~ 368gf
Series
Release Force
113gf
Packaging
Bulk
Operating Position
0.859" (21.8mm)
Part Status
Active
Pretravel
0.015" (0.4mm)
Circuit
SPDT
Differential Travel
0.002" (0.05mm)
Switch Function
On-Mom
Overtravel
0.219" (5.6mm)
Current Rating (Amps)
1A (AC)
Mechanical Life
20,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Overtravel Plunger
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$40.97000$40.97
10$33.91600$339.16
25$31.75840$793.96