Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2RQ124-D6

DigiKey Part Number
480-4603-ND
Manufacturer
Manufacturer Product Number
BZ-2RQ124-D6
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
255 ~ 368gf
Packaging
Bulk
Release Force
113gf
Part Status
Active
Operating Position
0.859" (21.8mm)
Circuit
SPDT
Pretravel
0.015" (0.4mm)
Switch Function
On-Mom
Differential Travel
0.002" (0.05mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Overtravel
0.219" (5.6mm)
Voltage Rating - AC
125 V
Mechanical Life
20,000,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-55°C ~ 121°C
Actuator Type
Overtravel Plunger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$13.00000$2,600.00