
58423LV | |
|---|---|
DigiKey Part Number | 58423LV-ND |
Manufacturer | |
Manufacturer Product Number | 58423LV |
Description | SENSOR VRS DIGITAL CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic VRS (Digital Out) Ferrous Metals, Gear Tooth Digital Connector Barrel, Stainless Steel |
Category | Actuator Material Ferrous Metals, Gear Tooth |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Connector |
Series | Frequency 10 kHz |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Obsolete | Operating Temperature -40°C ~ 107°C |
Type VRS (Digital Out) | Package / Case Barrel, Stainless Steel |
Output Type Digital | Base Product Number |

