Image for 31NT391-1-C02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31NT391-1-C02

DigiKey Part Number
480-31NT391-1-C02-ND
Manufacturer
Manufacturer Product Number
31NT391-1-C02
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
22.35mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Switch Function
Features
Sealed
Current Rating (Amps)
15A (AC)
Operating Temperature
-40°C ~ 71°C
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$44.19800$4,419.80