
27ET14-T | |
|---|---|
DigiKey Part Number | 27ET14-T-ND |
Manufacturer | |
Manufacturer Product Number | 27ET14-T |
Description | SWITCH TOGGLE DPDT 7A 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Paddle |
Mfr | Actuator Length 17.53mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Features Magnetic Hold |
Current Rating (Amps) 7A (DC) | Operating Temperature -65°C ~ 71°C |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $2,835.85000 | $56,717.00 |

