
2455R--01000088 | |
|---|---|
DigiKey Part Number | 2455R--01000088-ND |
Manufacturer | |
Manufacturer Product Number | 2455R--01000088 |
Description | THERMOSTAT CYLINDER W/ FLANGE QC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Switching Cycles 100K |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Cylinder with Mounting Flange |
Part Status Active | Base Product Number |
Current Rating - AC 7.2A (277V), 15A (120V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $22.52910 | $2,252.91 |

