
19C005PG1K | |
|---|---|
DigiKey Part Number | 480-19C005PG1K-ND |
Manufacturer | |
Manufacturer Product Number | 19C005PG1K |
Description | SENSOR 5PSIG 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Cell w/Body O-Ring 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Cell w/Body O-Ring |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 15PSI (103.42kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $378.36760 | $9,459.19 |

