
19C003PG7K | |
|---|---|
DigiKey Part Number | 480-19C003PG7K-ND |
Manufacturer | |
Manufacturer Product Number | 19C003PG7K |
Description | SENSOR 3PSIG 1/4" 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3PSI (20.68kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 0 mV ~ 100 mV (10V) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/4" (6.35mm) BSPP |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 9PSI (62.0528kPa) |
Operating Pressure 3PSI (20.68kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $365.04520 | $9,126.13 |

