
19C003PG4K | |
|---|---|
DigiKey Part Number | 19C003PG4K-ND |
Manufacturer | |
Manufacturer Product Number | 19C003PG4K |
Description | SENSOR 3PSIG 1/8"NPT .05V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3PSI (20.68kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0 mV ~ 50 mV (10V) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 15V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 45PSI (310.26kPa) |
Operating Pressure 3PSI (20.68kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 50 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $378.36760 | $9,459.19 |

