
19C003PG3K | |
|---|---|
DigiKey Part Number | 480-19C003PG3K-ND |
Manufacturer | |
Manufacturer Product Number | 19C003PG3K |
Description | SENSOR 3PSIG 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 3PSI (20.68kPa) Vented Gauge 0 mV ~ 100 mV (10V) Cylinder |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 15V |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 9PSI (62.0528kPa) |
Operating Pressure 3PSI (20.68kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 mV ~ 100 mV (10V) | Base Product Number |

