
19C003PG1K | |
|---|---|
DigiKey Part Number | 19C003PG1K-ND |
Manufacturer | |
Manufacturer Product Number | 19C003PG1K |
Description | SENSOR 3PSIG 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3PSI (20.68kPa) Vented Gauge Cell w/Body O-Ring 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 15V |
Series | Port Size Cell w/Body O-Ring |
Packaging Bulk | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 9PSI (62.0528kPa) |
Operating Pressure 3PSI (20.68kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $365.04520 | $9,126.13 |

