Pressure Sensor 3000PSI (20684.27kPa) Vented Gauge Male - 1/4" (6.35mm) NPT Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

060-6061-01TJG

DigiKey Part Number
1566-060-6061-01TJG-ND
Manufacturer
Manufacturer Product Number
060-6061-01TJG
Description
PRESSURE TRANSDUCER 3000 PSIG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3000PSI (20684.27kPa) Vented Gauge Male - 1/4" (6.35mm) NPT Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
3000PSI (20684.27kPa)
Manufacturer
Honeywell Sensing and Productivity Solutions T&M
Accuracy
±0.1%
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Operating Temperature
-73°C ~ 121°C
Applications
Industrial Automation
Package / Case
Cylinder
Pressure Type
Vented Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,983.40000$1,983.40
Manufacturers Standard Package