
060-0708-08TJG | |
|---|---|
DigiKey Part Number | 1566-060-0708-08TJG-ND |
Manufacturer | |
Manufacturer Product Number | 060-0708-08TJG |
Description | MODEL TJE, 50 PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute 4 mA ~ 20 mA, 0 V ~ 5 V, 1 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Operating Pressure 50PSI (344.74kPa) |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Output Type Analog Current/Voltage |
Series | Output 4 mA ~ 20 mA, 0 V ~ 5 V, 1 V ~ 10 V |
Packaging Bulk | Accuracy ±0.1% |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,232.91000 | $2,232.91 |

