
C1206X225K101T | |
|---|---|
DigiKey Part Number | 4587-C1206X225K101TTR-ND - Tape & Reel (TR) 4587-C1206X225K101TCT-ND - Cut Tape (CT) 4587-C1206X225K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X225K101T |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37700 | $3.77 |
| 50 | $0.28460 | $14.23 |
| 100 | $0.25630 | $25.63 |
| 500 | $0.20854 | $104.27 |
| 1,000 | $0.19378 | $193.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18163 | $363.26 |
| 4,000 | $0.17163 | $686.52 |
| 6,000 | $0.16662 | $999.72 |
| 10,000 | $0.16107 | $1,610.70 |
| 14,000 | $0.15783 | $2,209.62 |
| 20,000 | $0.15471 | $3,094.20 |

