
CES16 | |
|---|---|
DigiKey Part Number | 1441-CES16-ND |
Manufacturer | |
Manufacturer Product Number | CES16 |
Description | SIMPLE PROTECTION GLAND M16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In Cap Orientable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Connection Method | Push-In | |
Features | Orientable | |
Operating Temperature | -20°C ~ 150°C | |
Material | Polyamide (PA) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.23000 | $47.23 |

