
A18R186 | |
|---|---|
DigiKey Part Number | 1441-1133-ND |
Manufacturer | |
Manufacturer Product Number | A18R186 |
Description | JUNCTION BOX STEEL 18"L X 18"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 17.992" L x 17.992" W (457.00mm x 457.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A18R186 Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Junction Box | Features Knockouts, Wall Mount |
Size / Dimension 17.992" L x 17.992" W (457.00mm x 457.00mm) | Ratings |
Height 5.984" (152.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 324in² (2090cm²) | Weight 23 lbs (10.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.80000 | $256.80 |

