
TLS4676 | |
|---|---|
DigiKey Part Number | 4965-TLS4676-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | TLS4676 |
Description | TIN PLATED 4 AWG 1/4" STUD |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty | |
Color | Gray | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1.96000 | $49.00 |
| 50 | $1.86220 | $93.11 |
| 200 | $1.76410 | $352.82 |


