
FG26 | |
|---|---|
DigiKey Part Number | 4965-FG26-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | FG26 |
Description | FLAG RING 2 AWG 1/4" |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp, Flag |
Datasheet | Datasheet |
Category | Termination Crimp, Flag |
Manufacturer Hoff-Trex® | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Heavy Duty |
Terminal Type Circular | Contact Material Electrolytic Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.53750 | $307.50 |
| 400 | $1.46063 | $584.25 |
| 800 | $1.38375 | $1,107.00 |


