
FE167 | |
|---|---|
DigiKey Part Number | 4965-FE167-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | FE167 |
Description | CONN FERRULE 16 AWG |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | 7.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.01586 | $15.86 |
| 2,000 | $0.01507 | $30.14 |
| 4,000 | $0.01427 | $57.08 |



