BSDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE100

DigiKey Part Number
4965-CE100-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
CE100
Description
CONN SPLICE 22-18 AWG 300V CLR
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 18-22 AWG Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoff-Trex®
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Features
-
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,999
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $150.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.04881$48.81
2,000$0.04637$92.74
4,000$0.04393$175.72