0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFVDFT250A

DigiKey Part Number
4965-AFVDFT250A-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
AFVDFT250A
Description
CONN QC RCPT 22-16AWG F RED .250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoff-Trex®
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.295" (7.49mm)
Length - Overall
0.807" (20.50mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.031" (0.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,026
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $150.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.09129$91.29
2,000$0.08673$173.46
4,000$0.08216$328.64