


BGM220SC22WGA2R | |
|---|---|
DigiKey Part Number | 336-BGM220SC22WGA2RTR-ND - Tape & Reel (TR) 336-BGM220SC22WGA2RCT-ND - Cut Tape (CT) 336-BGM220SC22WGA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM220SC22WGA2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.4dBm | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 352kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.2mA ~ 4.8mA | |
Current - Transmitting | 4.6mA ~ 8.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 44-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.71000 | $7.71 |
| 10 | $6.56700 | $65.67 |
| 25 | $6.17800 | $154.45 |
| 100 | $5.65150 | $565.15 |
| 250 | $5.34004 | $1,335.01 |
| 500 | $5.12204 | $2,561.02 |
| 1,000 | $4.91801 | $4,918.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.66823 | $11,670.58 |




