
1.01.0332.10000 | |
|---|---|
DigiKey Part Number | 1976-1.01.0332.10000-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0332.10000 |
Description | IXXAT CAN@NET NT100 1X CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ-45, DB-9, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, DB-9, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $711.00000 | $711.00 |

