
7050X0M5000BMD13CHC-TR | |
|---|---|
DigiKey Part Number | 3305-7050X0M5000BMD13CHC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7050X0M5000BMD13CHC-TR |
Description | OSC XO 50MHZ 50PPM 3.3V HCMO |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60720 | $607.20 |
| 2,000 | $0.59950 | $1,199.00 |
| 3,000 | $0.58740 | $1,762.20 |

