
49SMSS1200BMDAJEEDE-TR | |
|---|---|
DigiKey Part Number | 3305-49SMSS1200BMDAJEEDE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49SMSS1200BMDAJEEDE-TR |
Description | Crystal: 12MHz, 25ppm, 30ppm, 1 |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.150" W (11.30mm x 3.81mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18080 | $361.60 |
| 4,000 | $0.17280 | $691.20 |
| 8,000 | $0.16480 | $1,318.40 |

