
49SMSS0491BMDALDEKE-TR | |
|---|---|
DigiKey Part Number | 3305-49SMSS0491BMDALDEKE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49SMSS0491BMDALDEKE-TR |
Description | Crystal: 4.9152MHz, 20ppm, 30ppm |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 15pF 110 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 110 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Size / Dimension 0.445" L x 0.150" W (11.30mm x 3.81mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29280 | $585.60 |
| 4,000 | $0.28160 | $1,126.40 |
| 8,000 | $0.27360 | $2,188.80 |

