New at DigiKey
32.768 kHz ±20ppm Crystal 12.5pF 70 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3215S23276BMDANDNTF

DigiKey Part Number
3305-3215S23276BMDANDNTF-ND
Manufacturer
Manufacturer Product Number
3215S23276BMDANDNTF
Description
Crystal: 32.768KHz, 20ppm, 12.5p
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Tolerance
±20ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Load Capacitance
12.5pF
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HKC/Hong Kong X'tals Ltd
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.62400$6.24
100$0.46940$46.94
1,000$0.40784$407.84
3,000$0.38152$1,144.56
6,000$0.36576$2,194.56
9,000$0.35688$3,211.92