32 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016S43200BMDADBBFB-CT

DigiKey Part Number
3305-2016S43200BMDADBBFB-CT-ND
Manufacturer
Manufacturer Product Number
2016S43200BMDADBBFB-CT
Description
CRYSTAL 32MHZ, 10PPM, 10PPM, 9
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,588
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from HKC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.