32 MHz ±10ppm Crystal 5pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210M3200BMAM-CT

DigiKey Part Number
3305-1210M3200BMAM-CT-ND
Manufacturer
Manufacturer Product Number
1210M3200BMAM-CT
Description
CRYSTAL 32MHZ 10PPM 5PF
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 5pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
5pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.013" (0.33mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HKC/Hong Kong X'tals Ltd
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:100000
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.84000$2.84
100$2.31100$231.10
500$2.25200$1,126.00
1,000$1.91500$1,915.00