
942335033 | |
|---|---|
DigiKey Part Number | 3833-942335033-ND |
Manufacturer | |
Manufacturer Product Number | 942335033 |
Description | 942335033 Spider III SPR40-1TX/1 |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 2 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 2 | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 9.6V ~ 32V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $421.00000 | $421.00 |


