Network Switch - Unmanaged 16 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942141036

DigiKey Part Number
3833-942141036-ND
Manufacturer
Manufacturer Product Number
942141036
Description
942141036 SPIDER-PL-20-16T199999
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Retail Package
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9.6V ~ 32V
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$855.00000$855.00