Similar

W.FL-R-SMT-1(60) | |
|---|---|
DigiKey Part Number | W.FL-R-SMT-1(60)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W.FL-R-SMT-1(60) |
Description | CONN UMC RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | W.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | W.FL-R-SMT-1(60) Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) | Center Contact Material Brass |
Part Status Obsolete | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 20 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM8030-2610RJ3 | Murata Electronics | 153,337 | 490-5907-1-ND | $0.15000 | Similar |


