MFR Recommended

TM3RA1-62(60) | |
|---|---|
DigiKey Part Number | TM3RA1-62(60)-ND |
Manufacturer | |
Manufacturer Product Number | TM3RA1-62(60) |
Description | CONN MOD JACK 6P2C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM3RA1-62(60) Models |
Category | Orientation Vertical |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p2c (RJ11) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM3RA1-62(50) | Hirose Electric Co Ltd | 0 | TM3RA1-62(50)-ND | $1.31758 | MFR Recommended |

