



TM3RA-44(50) | |
|---|---|
DigiKey Part Number | H11254-ND |
Manufacturer | |
Manufacturer Product Number | TM3RA-44(50) |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM3RA-44(50) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Last Time Buy | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -25°C ~ 60°C |
Mounting Type Through Hole | Base Product Number |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.14200 | $53.55 |
| 50 | $2.03980 | $101.99 |
| 120 | $1.91750 | $230.10 |
| 360 | $1.77442 | $638.79 |
| 600 | $1.71160 | $1,026.96 |
| 1,080 | $1.64208 | $1,773.45 |
| 2,520 | $1.54686 | $3,898.09 |

