
RPC1-12P-6S(71) | |
|---|---|
DigiKey Part Number | RPC1-12P-6S(71)-ND |
Manufacturer | |
Manufacturer Product Number | RPC1-12P-6S(71) |
Description | CONN PLUG FMALE 6P SOLDER TABS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Tabs |
EDA/CAD Models | RPC1-12P-6S(71) Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Gray |
Series | Features Backshell, Strain Relief |
Packaging Bulk | Shielding |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Type | Voltage Rating 500VAC |
Number of Positions 6 | Operating Temperature -10°C ~ 60°C |
Shell Size - Insert 12 | Backshell Material, Plating Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Material Phosphor Bronze |
Termination Solder Tabs | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-In | Insert Material Polyacetal |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |

