

RM15WTRZ-3P(72) | |
|---|---|
DigiKey Part Number | H124389-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTRZ-3P(72) |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15WTRZ-3P(72) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Obsolete | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Current Rating (Amps) 10A |
Shell Size - Insert 15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.71000 | $15.71 |

