2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Solder Cup
RM15QPS-2PA(71)
RM15QPS-2PA(71)

RM15QPS-2PA(71)

DigiKey Part Number
H124342-ND
Manufacturer
Manufacturer Product Number
RM15QPS-2PA(71)
Description
CONN PLUG MALE 2P SILV SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RM15QPS-2PA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Current Rating (Amps)
10A
Number of Positions
2
Voltage Rating
600VAC, 840VDC
Shell Size - Insert
15
Cable Opening
0.445" (11.30mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Zinc Alloy, Nickel
Fastening Type
Push-Twist
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Primary Material
Metal
Insert Material
Diallyl Phthalate (DAP)
Shell Material
Zinc Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.