
PC-1645(10) | |
|---|---|
DigiKey Part Number | PC-1645(10)-ND |
Manufacturer | |
Manufacturer Product Number | PC-1645(10) |
Description | CONN PLUG HSG 45POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | PC-1645(10) Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Features Flange |
Connector Type | Insulation Material Resin |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $3.69400 | $73.88 |

