MS-145NB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $1.83000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5,367
Unit Price: $2.26000
Datasheet
Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-145NB

DigiKey Part Number
H11441TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS-145NB
Description
CONN COAX SWITCH RCPT STR 50OHM
Customer Reference
Detailed Description
Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
2.5 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 85°C
Mating Cycles
10000
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes