
KMC9BRD-6S(71) | |
|---|---|
DigiKey Part Number | HR1812-ND |
Manufacturer | |
Manufacturer Product Number | KMC9BRD-6S(71) |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Water Resistant |
Number of Positions 6 | Current Rating (Amps) 1A |
Shell Size - Insert 9 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 60°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Bayonet Lock | Insert Material Polyacetal |
Orientation Keyed | Base Product Number |

