
JR25WCCA-14(31) | |
|---|---|
DigiKey Part Number | JR25WCCA-14(31)-ND |
Manufacturer | |
Manufacturer Product Number | JR25WCCA-14(31) |
Description | CONN STRAIN RELIEF 25 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 25 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR25WCCA-14(31) Models |
Category | For Use With/Related Products JR-W and RM-W Series Connectors |
Manufacturer Hirose Electric Co Ltd | Shell Size - Insert 25 |
Series | Material Brass |
Packaging Bag | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Strain Relief | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $7.86800 | $157.36 |

