Parametric Equivalent

JR16WRH-7P | |
|---|---|
DigiKey Part Number | 26-JR16WRH-7P-ND |
Manufacturer | |
Manufacturer Product Number | JR16WRH-7P |
Description | JR16WRH-7P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Chromium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 16 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 100VAC, 140VDC |
Mounting Feature Flange | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Orientation N (Normal) | Applications Automotive, Industrial, Telecommunications |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JR16WRH-7S | Hirose Electric Co Ltd | 0 | 26-JR16WRH-7S-ND | $15.48300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $15.55700 | $311.14 |

