

JR16WP-7P(71) | |
|---|---|
DigiKey Part Number | HR1310-ND |
Manufacturer | |
Manufacturer Product Number | JR16WP-7P(71) |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 7 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 16 | Operating Temperature -25°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Black Chrome |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Orientation Keyed | Insert Material Phenol Formaldehyde (PF) |
Primary Material Metal | Applications Automotive, Industrial, Telecommunications |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Black Chromium |














