
HS16P-3(71) | |
|---|---|
DigiKey Part Number | H122778-ND |
Manufacturer | |
Manufacturer Product Number | HS16P-3(71) |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Copper Alloy |
Part Status Obsolete | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Nickel |
Number of Positions 3 | Color Silver |
Shell Size - Insert 16 | Features Cable Clamp |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Base Product Number |

