
HS16J-4(71) | |
|---|---|
DigiKey Part Number | H122776-ND |
Manufacturer | |
Manufacturer Product Number | HS16J-4(71) |
Description | CONN JACK MALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Copper Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Obsolete | Contact Finish - Mating Nickel |
Connector Type | Color Silver |
Number of Positions 4 | Features Cable Clamp |
Shell Size - Insert 16 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |

