Direct

HR212-10P-8P(73) | |
|---|---|
DigiKey Part Number | HR1233-ND |
Manufacturer | |
Manufacturer Product Number | HR212-10P-8P(73) |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR212-10P-8P(73) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 10 | Operating Temperature -15°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyvinyl Chloride (PVC) |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Snap-In | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR212-10P-8P(43) | Hirose Electric Co Ltd | 170 | 26-HR212-10P-8P(43)-ND | $13.55000 | Direct |




