
HNC2-2.5P-8DS(02) | |
|---|---|
DigiKey Part Number | H124015-ND |
Manufacturer | |
Manufacturer Product Number | HNC2-2.5P-8DS(02) |
Description | CONN HEADER VERT 8POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC2-2.5P-8DS(02) Models |
Category | Contact Length - Mating 0.197" (5.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.433" (11.00mm) |
Packaging Bag | Insulation Height 0.256" (6.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 15.5mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |

