
HIF6A-32PA-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H123962-ND |
Manufacturer | |
Manufacturer Product Number | HIF6A-32PA-1.27DSA(71) |
Description | CONN HEADER VERT 32POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF6A-32PA-1.27DSA(71) Models |
Category | Contact Length - Mating 0.205" (5.21mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.453" (11.50mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.5A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.97000 | $3.97 |
| 75 | $2.92400 | $219.30 |
| 150 | $2.78433 | $417.65 |
| 525 | $2.54878 | $1,338.11 |
| 1,050 | $2.42721 | $2,548.57 |

