
HIF6A-26PA-1.27DS(71) | |
|---|---|
DigiKey Part Number | H123959-ND |
Manufacturer | |
Manufacturer Product Number | HIF6A-26PA-1.27DS(71) |
Description | CONN HEADER R/A 26POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF6A-26PA-1.27DS(71) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.205" (5.21mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.49000 | $3.49 |
| 90 | $2.53678 | $228.31 |
| 180 | $2.41567 | $434.82 |
| 540 | $2.23550 | $1,207.17 |
| 1,080 | $2.12886 | $2,299.17 |
| 5,040 | $1.90984 | $9,625.59 |


