Similar

HIF6-100D-1.27R | |
|---|---|
DigiKey Part Number | H12172-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-100D-1.27R |
Description | CONN RCPT 100POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 100 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 100 | Color Black |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF6-100D-1.27R(20) | Hirose Electric Co Ltd | 224 | H125245-ND | $10.42000 | Similar |





